Bourns 5.0SMDJ20A-QH

Image may be a representation.
See specs for product details.
DIO TVS VWM 20V 5kW UNIDIR SMC AECQ
Mfr. Part#: 5.0SMDJ20A-QH
Allied Stock#: 71278795

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.340 (Each)
1500 $1.340
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1500

Multiples Of: 1500

Overview

Bourns is pleased to announce the existing Model 5.0SMDJ unidirectional and bidirectional TVS diodes are now AEC-Q101 compliant as Model 5.0SMDJ-Q. These TVS diodes are will suited for voltage transients and ESD protection in data lines and DC power supplies.

These AEC-Q101 compliant products are also well suited for applications that require high reliability such as portable electronics, power supplies and equipment and used in harsh environments.

Features:

  • Surface mount package
  • Standoff voltage: 12 to 43 volts
  • RoHS compliant
  • AEC-Q101 complaint

    Applicants:
  • Protection of power buses
  • Protection of I/O interfaces
  • Overvoltage transient protection
  • Automotive
  • Telecom, computer, industrial and consumer electronics

  • Product Added to Cart
    Bourns
    DIO TVS VWM 20V 5kW UNIDIR SMC AECQ
    Allied Stock #: 71278795
    Mfr's Part #: 5.0SMDJ20A-QH
    $1.340 Each
    Quantity added: