Bourns 4816P-T01-103LF
Iso SMT Resistor Array 10kOhm +/-2% 8 Resistors, 1.28W Total, SOM package 4800P
Mfr. Part #: 4816P-T01-103LF / RS Stock #: 70155497
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.39
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Circuit
Isolated Array
Mounting Type
Surface Mount
Number of Resistors
8
Number of Terminals
16
Operating Temperature
-55 to 125 °C
Package Type
SMT
Power Rating
1.28 W
Resistance
10 Kiloohms
Temperature Coefficient
+/- ppm/°/C
Terminals
16
Tolerance
0.02 %
Overview
Features:
Standard E.I.A. Package Compatible with Automatic Placement Equipment
Marking on Contrasting Background for Permanent Identification
Compliant Leads to Reduce Solder Joint Fatiguing