Bourns 4610X-102-222LF

Image may be a representation.
See specs for product details.
Resistor Ntwk; 2.2K Ohms; 1.25 W; 2 %; 100 V (Max.); 100 ppm/ DegC
Mfr. Part#: 4610X-102-222LF
Allied Stock#: 70154635

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.410 (Each)
1 $0.410
2 $0.400
5 $0.390
10 $0.370
25 $0.350
50 $0.320
100 $0.290
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Circuit : Isolated Array
Dimensions : 0.998 x 0.098 x 0.2 (25.35 x 2.49 x 5.08) L x W x H in. (mm)
Mounting Type : Through Hole
Number of Resistors : 5
Number of Terminals : 10
Package Type : SIP
Power Rating : 1.25 W
Resistance : 2.2 kilohms
Series : 4600X Series
Temperature Coefficient : ± ppm/°/C
Temperature, Operating : -55 to +125 °C
Tolerance : ±2 %

Overview

Features:

  • Low Profile is Compatible with DIPs
  • Wide Assortment of Pin Packages Enhances Design Flexibility
  • Recommended for Rosin Flux and Solvent Clean and No Clean Flux Processes
  • Marking on Contrasting Background for Permanent Identification

  • Product Added to Cart
    Bourns
    Resistor Ntwk; 2.2K Ohms; 1.25 W; 2 %; 100 V (Max.); 100 ppm/ DegC
    Allied Stock #: 70154635
    Mfr's Part #: 4610X-102-222LF
    $0.410 Each
    Quantity added: