Bourns 4608X-102-203LF

Image may be a representation.
See specs for product details.
Resistor; 20 Kilohms; 1 W; 2 %; 100 V (Max.); 100 ppm/ DegC
Mfr. Part#: 4608X-102-203LF
Allied Stock#: 70154619

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.340 (Each)
1 $0.340
2 $0.330
5 $0.320
10 $0.310
25 $0.290
50 $0.260
100 $0.240
Availability

1655 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Circuit : Isolated Array
Dimensions : 0.798 x 0.098 x 0.2 (20.27 x 2.49 x 5.08) L x W x H in. (mm)
Mounting Type : Through Hole
Number of Resistors : 4
Number of Terminals : 8
Package Type : SIP
Power Rating : 1 W
Resistance : 20 kilohms
Series : 4600X Series
Temperature Coefficient : ± ppm/°/C
Temperature, Operating : -55 to +125 °C
Tolerance : ±2 %

Overview

Features:

  • Low Profile is Compatible with DIPs
  • Wide Assortment of Pin Packages Enhances Design Flexibility
  • Recommended for Rosin Flux and Solvent Clean and No Clean Flux Processes
  • Marking on Contrasting Background for Permanent Identification

  • Product Added to Cart
    Bourns
    Resistor; 20 Kilohms; 1 W; 2 %; 100 V (Max.); 100 ppm/ DegC
    Allied Stock #: 70154619
    Mfr's Part #: 4608X-102-203LF
    $0.340 Each
    Quantity added: