Bourns 4605X-101-681LF

Image may be a representation.
See specs for product details.
4-bussed thick film resistor; 680R 0.2W
Mfr. Part#: 4605X-101-681LF
Allied Stock#: 70407820

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.210 (Each)
625 $0.210
1250 $0.150
2500 $0.130
5000 $0.120
10000 $0.090
20000 $0.080
Availability

0 can ship immediately.

1525 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 625

Multiples Of: 25

Specifications

Circuit : Bussed Array
Dimensions : 0.498 x 0.098 x 0.2 (12.65 x 2.49 x 5.08) L x W x H in. (mm)
Mounting Type : Through Hole
Number of Resistors : 4
Number of Terminals : 5
Package Type : SIP
Power Rating : 0.63 W
Resistance : 680 Ohms
Series : 4600X Series
Temperature Coefficient : ± ppm/°/C
Temperature, Operating : -55 to +125 °C
Tolerance : ±2 %

Overview

Features:

  • Low Profile is Compatible with DIPs
  • Wide Assortment of Pin Packages Enhances Design Flexibility
  • Recommended for Rosin Flux and Solvent Clean and No Clean Flux Processes
  • Marking on Contrasting Background for Permanent Identification

  • Product Added to Cart
    Bourns
    4-bussed thick film resistor; 680R 0.2W
    Allied Stock #: 70407820
    Mfr's Part #: 4605X-101-681LF
    $0.210 Each
    Quantity added: