Bourns 3852C-162-103AL
Potentiometer Cermet Res 10 kOhms 1 Turn 10% 1W Shaft Dia 0.25In 3852 Series
Mfr. Part #: 3852C-162-103AL / RS Stock #: 70153770
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
270
$13.44
1350
$12.77
2700
$12.10
5400
$11.42
Additional Inventory
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Dielectric Strength
900 VAC
Element Material
Cermet
Insulation Resistance
1,000 MOhms
Linearity
10 %
Maximum Operating Temperature
125 °C
Mechanical Angle
280 °
Minimum Operating Temperature
-1 °C
Mounting Type
Bushing Mount
Number of Turns
1
Power Rating
2 W
Primary Type
Potentiometers
Resistance
10 Kiloohms
Rotational Life
20000 Cycles
Shaft Diameter
0.25 In.
Taper
Linear
Temperature Coefficient
±150 ppm/°C
Termination
Lugs
Tolerance
0.1 %
Torque
0.21 to 4.23 N/cm
Type
Rotary
Overview
Bourns offers a wide variety of industrial panel controls to meet market demands.
The 3852 Series features include long rotational life of 50K cycles, a variety of tapers and terminal styles, a seal for common industrial board processing and a variety of shaft and bushing sizes. Bourns® industrial panel controls have been integrated into many applications for generations and continue to be a part of applications that require reliable Human to Machine Interface (HMI).
Features:
Single-turn
Linear and audio tapers
Wide resistance range
Minimal depth package
Good resolution
Applications:
Popular Medical:
Blood / chemical analyzers
Blood monitors
Communication equipment
Dialysis
EKG and EEG monitors
Popular Avionics:
Radio controls
Various cockpit controls
Cockpit and passenger light dimmers
Popular Portable Electronics:
2-way radios
Appliances
Bar code scanners
Battery chargers
Copiers
Cordless phones
Telecommunications:
2-way radios
2-wire communication interfaces
Access equipment
CB and shortwave base stations
Computerized telephone equipment
Popular Test and Measurement:
Appliance testers
Backplane testers
Battery testers
Board in-circuit testers
Cable testers
Calibration equipment
Component testers
Continuity testers
Counters
Cycle testers
Disk drive test