Bourns 3682S-1-502L

Image may be a representation.
See specs for product details.
3682S Series Digital Potentiometer; 5kOhm; +/-3%; 2W; +/-100ppm/degC; Panel Mnt
Manufacturer #: 3682S-1-502L
Allied Stock #: 70153754

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$38.07 (Each)
1 $38.07
5 $36.88
10 $35.69
25 $29.47
50 $25.40
100 $24.60
Availability

82 can ship immediately.

102 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Approvals : IP40, RoHS Compliant
Insulation Resistance : 1000 Megohms (Minimum)
Mounting Type : Panel Mount
Power Rating : 2 W
Resistance : 5 kilohms
Resistance, Tolerance : ±3 %
Resolution : 1 %
Rotational Life : 75000 Button Operations Each Decade
Series : 3680 Series
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : –25 °C
Type : Potentiometer

Overview

Rear solder terminals fit standard interconnections. In-line digital readout. Convenient snap-in mounting with bezel. Rectangular to match other panel components.

Specifications

  • Power Rating: 2.0 Watts @ +25°C
  • Temperature Range: –25°C to +85°C
  • Temperature Coefficient: ±100 ppm/°C
  • Dielectric Strength: 1000 VAC @ Sea Level
  • Resistance Tolerance: ±3%

  • Product Added to Cart
    Bourns
    3682S Series Digital Potentiometer; 5kOhm; +/-3%; 2W; +/-100ppm/degC; Panel Mnt
    Allied Stock #: 70153754
    Mfr's Part #: 3682S-1-502L
    $38.070 Each
    Quantity added: