Bourns 3545S-1-103L

Image may be a representation.
See specs for product details.
Pot; Wirewound; Rest 10 Kilohms; Panel; 5 Turns; Linear; Pwr-Rtg 1.5W
Mfr. Part#: 3545S-1-103L
Allied Stock#: 70153731

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$44.792 (Each)
1 $44.792
10 $38.063 (Save 15%)
25 $32.354 (Save 28%)
Availability

27 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle, Mechanical : 1800 °
Diameter, Shaft : 0.2497 In.
Dielectric Strength : 1000 VAC
Dimensions : 0.875" Dia. x 0.72" L
Insulation Resistance : 1000 Megohms
Linearity : 0.25 %
Material, Element : Wirewound
Mounting Type : Panel Mount
Number of Turns : 5 Turn
Power Rating : 1.5 W
Resistance : 10 kilohms
Resolution : 0.029 %
Rotational Life : 500000 Revolutions
Series : 3545 Series
Taper : Linear
Temperature Coefficient : ±50 ppm/°C
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : +1 °C
Termination : Lugs
Tolerance : ±5 %
Torque : 0.35 N-cm
Type : Potentiometer

Overview

Model 3543: 3-Turn, 1 Watt — 7⁄8" dia. Wirewound element. Temperature Coefficient: ±50 PPM/°C. Resistance Tolerance: ±5%. Model 3545: 5-Turn, 1.5 Watt — 7⁄8" dia. Wirewound element. Temperature Coefficient: ±50 PPM/°C. Resistance Tolerance: ±5%. All models have of Operating Temperature Range: +1°C to +125°C.

Features

  • Bushing Mount
  • Optional AR Pin Feature
  • Non-Standard Features and Specifications Available
  • Gangable

  • Product Added to Cart
    Bourns
    Pot; Wirewound; Rest 10 Kilohms; Panel; 5 Turns; Linear; Pwr-Rtg 1.5W
    Allied Stock #: 70153731
    Mfr's Part #: 3545S-1-103L
    $44.792 Each
    Quantity added: