Bourns 3386X-1-504LF

Image may be a representation.
See specs for product details.
Trimmer; Cermet; Rest 500 Kilohms; PCB; 1 Turn; Pwr-Rtg 0.5W
Manufacturer #: 3386X-1-504LF
Allied Stock #: 70154119

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.57 (Each)
1 $1.57
10 $1.33
25 $1.13
100 $0.96
250 $0.77
Availability

215 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle, Mechanical : 310 °
Dielectric Strength : 900 VAC
Dimensions : 0.375" L x 0.375" W x 0.19" H
Insulation Resistance : 1000 Megohms
Material, Element : Cermet
Mounting Type : PCB
Number of Turns : 1
Power Rating : 0.5 W
Resistance : 500 Kilohms
Resolution : Infinite
Rotational Life : 200 Cycles
Series : 3386 Series
Temperature Coefficient : ±100 ppm/°C
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -55 °C
Termination : Solderable Pins
Tolerance : ±10 %
Torque : 5 Oz./in.

Overview

3⁄8" Square units. Infinite resolution cermet element. Sealed to withstand wave soldering and immersion cleaning process. †Preferred pin styles for new designs.

Features:

  • Power Rating: 0.5 Watt @ +85°C
  • Resistance Tolerance: ±10%
  • Adjustability: ±0.05% Voltage Ratio
  • Temperature Range: –55°C to 125°C
  • Low Temperature Coefficient: ±100 PPM/°C
  • Dielectric Strength: 900 VAC @ Sea Level
  • Rotational Life: 200 Cycles
  • Knob and Shaft Extensions Option Available

  • Product Added to Cart
    Bourns
    Trimmer; Cermet; Rest 500 Kilohms; PCB; 1 Turn; Pwr-Rtg 0.5W
    Allied Stock #: 70154119
    Mfr's Part #: 3386X-1-504LF
    $1.570 Each
    Quantity added: