Bourns 3386V-1-202LF

Image may be a representation.
See specs for product details.
Linear Cermet Potentiometer; 2kOhm; +/-10%; 0.5W; +/-100ppm/C; Thru Hole
Manufacturer #: 3386V-1-202LF
Allied Stock #: 70408023

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.361 (Each)
25 $1.361
250 $1.154
625 $0.985
2500 $0.845
6250 $0.713
12500 $0.601
Availability

0 can ship immediately.

471 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 25

Multiples Of: 1

Specifications

Material, Element : Cermet
Number of Turns : 1
Series : 3386 Series

Overview

3⁄8" Square units. Infinite resolution cermet element. Sealed to withstand wave soldering and immersion cleaning process.

Features:

  • Power Rating: 0.5 Watt @ +85°C
  • Resistance Tolerance: ±10%
  • Adjustability: ±0.05% Voltage Ratio
  • Temperature Range: –55°C to 125°C
  • Low Temperature Coefficient: ±100 PPM/°C
  • Dielectric Strength: 900 VAC @ Sea Level
  • Rotational Life: 200 Cycles
  • Knob and Shaft Extensions Option Available

  • Product Added to Cart
    Bourns
    Linear Cermet Potentiometer; 2kOhm; +/-10%; 0.5W; +/-100ppm/C; Thru Hole
    Allied Stock #: 70408023
    Mfr's Part #: 3386V-1-202LF
    $1.361 Each
    Quantity added: