Bourns 3386P-1-564LF
3386P 1 turn Cermet trimmer 560K 10%
Mfr. Part #: 3386P-1-564LF / RS Stock #: 70408079
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$1.37
100
$1.16
250
$0.99
1000
$0.84
2500
$0.71
5000
$0.61
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Cermet
Number of Turns
1
Primary Type
Trimmers
Series
Trimpot 3386 - Sealed Series
Overview
3/8" Square units. Infinite resolution cermet element. Sealed to withstand wave soldering and immersion cleaning process.
Features:
Power Rating: 0.5 Watt @ +85°C
Resistance Tolerance: ±10%
Adjustability: ±0.05% Voltage Ratio
Temperature Range: -55°C to 125°C
Low Temperature Coefficient: ±100 PPM/°C
Dielectric Strength: 900 VAC @ Sea Level
Rotational Life: 200 Cycles
Knob and Shaft Extensions Option Available
Features: