Bourns 3386F-1-254LF
3/8" Sq, Thru-Hole, TRIMMER, 250 Kilohms, Cermet, Single Turn
Mfr. Part #: 3386F-1-254LF / RS Stock #: 70154210
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.80
5
$0.73
10
$0.68
Additional Inventory
Can ship in 10 days:
169
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Dielectric Strength
900 VAC
Element Material
Cermet
Insulation Resistance
1,000 MOhms
Maximum Operating Temperature
125 °C
Mechanical Angle
310 °
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Number of Turns
1
Power Rating
0.5 W
Primary Type
Trimmers
Resistance
250 Kiloohms
Rotational Life
200 Cycles
Temperature Coefficient
±100 ppm/°C
Termination
Solderable Pins
Tolerance
0.1 %
Torque
5 oz/in
Overview
3/8" Square units. Infinite resolution cermet element. Sealed to withstand wave soldering and immersion cleaning process. †Preferred pin styles for new designs.
Features:
Power Rating: 0.5 Watt @ +85°C
Resistance Tolerance: ±10%
Adjustability: ±0.05% Voltage Ratio
Temperature Range: -55°C to 125°C
Low Temperature Coefficient: ±100 PPM/°C
Dielectric Strength: 900 VAC @ Sea Level
Rotational Life: 200 Cycles
Knob and Shaft Extensions Option Available
Features: