Bourns 3362U-1-103LF

Image may be a representation.
See specs for product details.
Trimmer; Cermet; Rest 10 Kilohms; PCB; 1 Turns; Pwr-Rtg 0.5 W; Tol 10%
Mfr. Part#: 3362U-1-103LF
Allied Stock#: 70154061

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.000 (Each)
250 $1.000
500 $0.850
750 $0.720
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 250

Specifications

Angle, Mechanical : 270 °
Dielectric Strength : 900 VAC
Dimensions : 0.26" L x 0.275" W x 0.185" H
Insulation Resistance : 1000 Megohms
Material, Element : Cermet
Mounting Type : PCB
Number of Turns : 1
Power Rating : 0.5 W
Resistance : 10 Kilohms
Resolution : Infinite
Rotational Life : 200 Cycles
Series : 3362 Series
Temperature Coefficient : ±100 ppm/°C
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -55 °C
Termination : Solderable Pins
Tolerance : ±10 %
Torque : 3 Oz./in.

Overview

This 1⁄4" square trimming potentiometer is ideal for industrial applications. It is sealed to withstand harsh environments and immersion cleaning processes. The rotor is designed for automatic machine adjustment interface. The miniature package saves space on the circuit board.

Featrues:

  • Resistance Tolerance: ±10%
  • Power Rating: 0.5 Watt @ 70°C
  • Temperature Range: –55°C to +125°C
  • Temperature Coefficient: ±100 ppm/°C
  • Mechanical Angle: 270°. Terminals are Solderable Pins
  • Rotational Life: 200 Cycles
  • Termination Finishes: 100% Tin

  • Product Added to Cart
    Bourns
    Trimmer; Cermet; Rest 10 Kilohms; PCB; 1 Turns; Pwr-Rtg 0.5 W; Tol 10%
    Allied Stock #: 70154061
    Mfr's Part #: 3362U-1-103LF
    $1.000 Each
    Quantity added: