Bourns 3362P-1-500LF
1/4" Sq, Thru-Hole, TRIMMER, 50 ohms, Cermet, Single Turn
Mfr. Part #: 3362P-1-500LF / RS Stock #: 70410936
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.95
10
$0.90
50
$0.86
100
$0.81
Additional Inventory
Can ship in 10 days:
64
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Cermet
Primary Type
Trimmers
Overview
This 1/4" square trimming potentiometer is ideal for industrial applications. It is sealed to withstand harsh environments and immersion cleaning processes. The rotor is designed for automatic machine adjustment interface. The miniature package saves space on the circuit board.
Featrues:
Resistance Tolerance: ±10%
Power Rating: 0.5 Watt @ 70°C
Temperature Range: -55°C to +125°C
Temperature Coefficient: ±100 ppm/°C
Mechanical Angle: 270°. Terminals are Solderable Pins
Rotational Life: 200 Cycles
Termination Finishes: 100% Tin
Featrues: