Bourns 3339H-1-203LF

Image may be a representation.
See specs for product details.
TRIMMER - 5/16 RD 4-TURN CERMET
Manufacturer #: 3339H-1-203LF
Allied Stock #: 70155318

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$3.96 (Each)
100 $3.96
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 50

Specifications

Material, Element : Cermet
Mounting Type : PCB
Number of Turns : 4
Power Rating : 0.5 W
Resistance : 20 Kilohms
Series : 3339 Series
Termination : Solderable Pins

Overview

Listed on DESC QPL for Style RJ50 per MIL-PRF-22097 and RJR50 per High-Rel MIL-PRF-39035. Infinite resolution cermet element. Space saving 0.25" dia.

Features:

  • Power Rating: 0.5 Watt @ 85°C
  • Temperature Range: –55°C to +150°C
  • Temperature Coefficient: ±100 ppm/°C Max.
  • Resistance Tolerance: ±10%
  • Termination Finishes: 100% Tin

  • Product Added to Cart
    Bourns
    TRIMMER - 5/16 RD 4-TURN CERMET
    Allied Stock #: 70155318
    Mfr's Part #: 3339H-1-203LF
    $3.960 Each
    Quantity added: