Bourns 3329H-1-472LF

Image may be a representation.
See specs for product details.
ThruHole Cermet Trimmer Resistor w/Solder Pin Term; 4.7kOhm +/-10%.5W +/-100ppm/C
Manufacturer #: 3329H-1-472LF
Allied Stock #: 70408224

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.839 (Each)
10 $1.839
20 $1.802
50 $1.747
100 $1.673
250 $1.563
500 $1.434
1000 $1.287
Availability

0 can ship immediately.

784 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1

Specifications

Material, Element : Cermet
Series : 3329 Series

Overview

Listed on DESC QPL for Style RJ50 per MIL-PRF-22097 and RJR50 per High-Rel MIL-PRF-39035. Infinite resolution cermet element. Space saving 0.25" dia.

Features:

  • Power Rating: 0.5 Watt @ 85°C
  • Temperature Range: –55°C to +150°C
  • Temperature Coefficient: ±100 ppm/°C Max.
  • Resistance Tolerance: ±10%
  • Termination Finishes: 100% Tin

  • Product Added to Cart
    Bourns
    ThruHole Cermet Trimmer Resistor w/Solder Pin Term; 4.7kOhm +/-10%.5W +/-100ppm/C
    Allied Stock #: 70408224
    Mfr's Part #: 3329H-1-472LF
    $1.839 Each
    Quantity added: