Bourns 3329H-1-205LF
1/4" Round, Thru-Hole, TRIMMER, 2 Megaohms, Cermet, Single Turn
Mfr. Part #: 3329H-1-205LF / RS Stock #: 70408212
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.44
10
$1.36
50
$1.29
100
$1.22
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Cermet
Primary Type
Trimmers
Overview
Listed on DESC QPL for Style RJ50 per MIL-PRF-22097 and RJR50 per High-Rel MIL-PRF-39035. Infinite resolution cermet element. Space saving 0.25" dia.
Features:
Power Rating: 0.5 Watt @ 85°C
Temperature Range: -55°C to +150°C
Temperature Coefficient: ±100 ppm/°C Max.
Resistance Tolerance: ±10%
Termination Finishes: 100% Tin
Features: