Bourns 3329H-1-202LF
1/4" Round, Thru-Hole, TRIMMER, 2 Kilohms, Cermet, Single Turn
Mfr. Part #: 3329H-1-202LF / RS Stock #: 70153993
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
200
$3.17
1000
$3.01
2000
$2.85
4000
$2.69
Additional Inventory
Manufacturer Lead Time:
9 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Dielectric Strength
600 VAC
Element Material
Cermet
Insulation Resistance
1,000 MOhms
Maximum Operating Temperature
150 °C
Mechanical Angle
260 °
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Number of Turns
1
Power Rating
0.5 W
Primary Type
Trimmers
Resistance
2 Kiloohms
Rotational Life
200 Cycles
Temperature Coefficient
±100 ppm/°C
Termination
Solderable Pins
Tolerance
0.1 %
Torque
5 oz/in
Overview
Listed on DESC QPL for Style RJ50 per MIL-PRF-22097 and RJR50 per High-Rel MIL-PRF-39035. Infinite resolution cermet element. Space saving 0.25" dia.
Features:
Power Rating: 0.5 Watt @ 85°C
Temperature Range: -55°C to +150°C
Temperature Coefficient: ±100 ppm/°C Max.
Resistance Tolerance: ±10%
Termination Finishes: 100% Tin
Features: