Bourns 3314G-1-501E

Image may be a representation.
See specs for product details.
Trimmer; Cermet; Rest 500 Ohms; SMD; 1 Turn; Pwr 0.25W; Dim 0.177inLx0.177inWx0.1inH
Mfr. Part#: 3314G-1-501E
Allied Stock#: 70153485

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.057 (Each)
1 $2.057
10 $1.746 (Save 15%)
25 $1.475 (Save 28%)
100 $1.254 (Save 39%)
250 $1.003 (Save 51%)
Availability

498 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle, Mechanical : 240 °
Dielectric Strength : 500 VAC
Dimensions : 0.177" L x 0.177" W x 0.1" H
Insulation Resistance : 100 Megohms
Load Life : 1000 hr, 0.25 W @ 70°C
Material, Element : Cermet
Mounting Type : Surface Mount
Number of Turns : 1
Power Rating : 0.25 W
Resistance : 500 Ohms
Resolution : Infinite
Rotational Life : 100 Cycles
Series : 3314 Series
Standards : Meets EIA⁄EIAJ⁄IPC⁄VECI SMD Standard Trimmer Designs
Temperature Coefficient : ±100 ppm/°C
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -55 °C
Termination : SMD
Tolerance : ±20 %
Torque : 180 g-cm

Overview

4 mm Square single-turn, cermet, sealed trimmer in a surface mount package. Rotor designed for automatic machine adjust interface. Sealed construction to withstand board wash processing.
Features

  • Surface Mount/Single-Turn/Cermet/Industrial/Sealed
  • Compatible with Surface Mount Manufacturing Processes
  • Compatible with Popular Vacuum Pick-and-Place Equipment
  • J-Hook, Gull-Wing and Pinned Configurations
  • Side Adjust Available
  • Meets EIA/EIAJ/IPC/VECI SMD Standard Trimmer Designs

  • Product Added to Cart
    Bourns
    Trimmer; Cermet; Rest 500 Ohms; SMD; 1 Turn; Pwr 0.25W; Dim 0.177inLx0.177inWx0.1inH
    Allied Stock #: 70153485
    Mfr's Part #: 3314G-1-501E
    $2.057 Each
    Quantity added: