Bourns 3299Y-1-504LF

Image may be a representation.
See specs for product details.
TRIMMER; CERMET; REST 500 KILOHMS; PCB; 25 TURNS; PWR-RTG 0.5W
Manufacturer #: 3299Y-1-504LF
Allied Stock #: 70154836

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.32 (Each)
1 $3.32
2 $3.26
5 $3.16
10 $3.02
25 $2.83
50 $2.59
100 $2.33
Availability

156 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dielectric Strength : 900 VAC
Insulation Resistance : 1000 Megohms
Material, Element : Cermet
Mounting Type : PCB
Number of Turns : 25
Power Rating : 0.5 W
Resistance : 500 Kilohms
Resolution : Infinite
Rotational Life : 200 Cycles
Series : 3299 Series
Termination : Solderable Pins
Tolerance : ±10 %
Torque : 3 Oz./in.

Overview

Low noise, high performance 3⁄8" square trimmer. Infinite resolution cermet element. Low temperature coefficient ±100 ppm/°C over entire temperature and resistance range. Sealed to withstand wave soldering and cleaning processes.

Product Added to Cart
Bourns
TRIMMER; CERMET; REST 500 KILOHMS; PCB; 25 TURNS; PWR-RTG 0.5W
Allied Stock #: 70154836
Mfr's Part #: 3299Y-1-504LF
$3.320 Each
Quantity added: