Bourns 3299X-1-253LF

Image may be a representation.
See specs for product details.
Trimmer; Cermet; Rest 25 Kilohms; PCB; 25 Turns; Pwr-Rtg 0.5W
Mfr. Part#: 3299X-1-253LF
Allied Stock#: 70153978

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$2.290 (Each)
200 $2.290
300 $1.950
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 200

Multiples Of: 100

Specifications

Dielectric Strength : 900 VAC
Dimensions : 0.375" L x 0.395" W x 0.24" H
Insulation Resistance : 1000 Megohms
Material, Element : Cermet
Mounting Type : PCB
Number of Turns : 25
Power Rating : 0.5 W
Resistance : 25 Kilohms
Resolution : Infinite
Rotational Life : 200 Cycles
Series : 3299 Series
Temperature Coefficient : ±100 ppm/°C
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -55 °C
Termination : Solderable Pins
Tolerance : ±10 %
Torque : 3 Oz./in.

Overview

Low noise, high performance 3⁄8" square trimmer. Infinite resolution cermet element. Low temperature coefficient ±100 ppm/°C over entire temperature and resistance range. Sealed to withstand wave soldering and cleaning processes.

Product Added to Cart
Bourns
Trimmer; Cermet; Rest 25 Kilohms; PCB; 25 Turns; Pwr-Rtg 0.5W
Allied Stock #: 70153978
Mfr's Part #: 3299X-1-253LF
$2.290 Each
Quantity added: