Bourns 3296Y-1-505LF

Image may be a representation.
See specs for product details.
3296Y top adj cermet trimmer; 5M 10mm
Manufacturer #: 3296Y-1-505LF
Allied Stock #: 70410302

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.981 (Each)
10 $1.981
100 $1.683
250 $1.424
1000 $1.222
2500 $0.971
Availability

0 can ship immediately.

1096 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 1

Specifications

Material, Element : Cermet
Series : 3296 Series

Overview

Listed on DESC QPL for style RJ24 per MIL-R-22097 and style RJR24 per MIL-R-39035. Thin body profile, low cost square multi-turn trimmer with infinite resolution. Wiper idling mechanism clicks at end of rotation. Sealed to withstand wave soldering and boardwash process.

Features:

  • Power Rating: 0.5 Watt at 70°C
  • Tolerance: ±10%
  • Low Temperature Coefficient: ±100 PPM/°C
  • Temperature Range: –55°C to +150°C
  • Load Life: 1000 Hours, 0.5 Watt @ 70°C
  • Suffix: P = Offset PC Pins, W = Vertical Mount; X = Inline Horizontal Mount; Y = Offset PC Pins, Z = Offset PC Pins
  • Dimensions: 3⁄8" Square × 0.19" Thick
  • Weight: 0.03 Oz.
  • Termination Finishes: 100% Tin

  • Product Added to Cart
    Bourns
    3296Y top adj cermet trimmer; 5M 10mm
    Allied Stock #: 70410302
    Mfr's Part #: 3296Y-1-505LF
    $1.981 Each
    Quantity added: