Bourns 3296Y-1-205LF

Image may be a representation.
See specs for product details.
TRIMMER; CERMET; REST 2M OHMS; PCB; 25 TURNS; PWR-RTG 0.5W
Mfr. Part#: 3296Y-1-205LF
Allied Stock#: 70154831

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.890 (Each)
1 $1.890
10 $1.609 (Save 15%)
25 $1.369 (Save 28%)
100 $1.161 (Save 39%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dielectric Strength : 900 VAC
Insulation Resistance : 1000 Megohms
Material, Element : Cermet
Mounting Type : PCB
Number of Turns : 25
Power Rating : 0.5 W
Resistance : 2 Megohms
Resolution : Infinite
Rotational Life : 200 Cycles
Series : 3296 Series
Temperature, Operating, Maximum : +150
Temperature, Operating, Minimum : -55 °C
Termination : Solderable Pins
Tolerance : ±10 %
Torque : 3 Oz./in.

Overview

Listed on DESC QPL for style RJ24 per MIL-R-22097 and style RJR24 per MIL-R-39035. Thin body profile, low cost square multi-turn trimmer with infinite resolution. Wiper idling mechanism clicks at end of rotation. Sealed to withstand wave soldering and boardwash process.

Features:

  • Power Rating: 0.5 Watt at 70°C
  • Tolerance: ±10%
  • Low Temperature Coefficient: ±100 PPM/°C
  • Temperature Range: –55°C to +150°C
  • Load Life: 1000 Hours, 0.5 Watt @ 70°C
  • Suffix: P = Offset PC Pins, W = Vertical Mount; X = Inline Horizontal Mount; Y = Offset PC Pins, Z = Offset PC Pins
  • Dimensions: 3⁄8" Square × 0.19" Thick
  • Weight: 0.03 Oz.
  • Termination Finishes: 100% Tin

  • Product Added to Cart
    Bourns
    TRIMMER; CERMET; REST 2M OHMS; PCB; 25 TURNS; PWR-RTG 0.5W
    Allied Stock #: 70154831
    Mfr's Part #: 3296Y-1-205LF
    $1.890 Each
    Quantity added: