Bourns 3266W-1-103LF

Image may be a representation.
See specs for product details.
Trimmer; Cermet; Rest 10 Kilohms; PCB; Pwr-Rtg 0.25W; Dim 0.264InLx0.177InWx0.285InH
Mfr. Part#: 3266W-1-103LF
Allied Stock#: 70153569

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.06 (Each)
1 $4.06
2 $3.98
5 $3.85
10 $3.69
25 $3.45
50 $3.16
100 $2.84
Availability

552 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle, Mechanical : Wiper idles
Dielectric Strength : 600 VAC
Dimensions : 0.264" L x 0.177" W x 0.285" H
Insulation Resistance : 1000 Megohms
Load Life : 1000 hr
Material, Element : Cermet
Mounting Type : PCB
Number of Turns : 12
Power Rating : 0.25 W
Resistance : 10 Kilohms
Resolution : Infinite
Rotational Life : 200 Cycles
Series : 3266 Series
Temperature Coefficient : ±100 ppm/°C
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -55 °C
Termination : Solderable Pins
Tolerance : ±10 %
Torque : 3 Oz./in.
Weight : 0.04 Oz.

Overview

Low cost 1⁄4" square multi-turn trimmer. Sealed to withstand wave soldering and boardwash process. Infinite resolution.

Features:

  • Power Rating: 1⁄4 Watt Power @ 70°C
  • Tolerance: ±10%
  • Low Temperature Coefficient: ±100 PPM/°C
  • Temperature Range: –55°C to +150°C
  • Load Life: 1000 Hours, 025 Watt @ 70°C
  • Suffix: W = Vertical Mount; X = Offset Horizontal Mount, Also Available in P, Y and Z Styles
  • Dimensions: 1⁄4" Square × 0.170"
  • Weight: 0.015 Oz.
  • Termination Finishes: 100% Tin

  • Product Added to Cart
    Bourns
    Trimmer; Cermet; Rest 10 Kilohms; PCB; Pwr-Rtg 0.25W; Dim 0.264InLx0.177InWx0.285InH
    Allied Stock #: 70153569
    Mfr's Part #: 3266W-1-103LF
    $4.060 Each
    Quantity added: