Bourns 3266W-1-103

Image may be a representation.
See specs for product details.
TRIMMER 10K OHM 0.25W PC PIN
Mfr. Part#: 3266W-1-103
Allied Stock#: 70155310
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.020 (Each)
200 $4.020
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 200

Multiples Of: 100

Specifications

Material, Element : Cermet
Mounting Type : PCB
Number of Turns : 12
Power Rating : 0.25 W
Resistance : 10 Kilohms
Series : 3266 Series
Termination : Solderable Pins

Overview

Low cost 1⁄4" square multi-turn trimmer. Sealed to withstand wave soldering and boardwash process. Infinite resolution.

Features:

  • Power Rating: 1⁄4 Watt Power @ 70°C
  • Tolerance: ±10%
  • Low Temperature Coefficient: ±100 PPM/°C
  • Temperature Range: –55°C to +150°C
  • Load Life: 1000 Hours, 025 Watt @ 70°C
  • Suffix: W = Vertical Mount; X = Offset Horizontal Mount, Also Available in P, Y and Z Styles
  • Dimensions: 1⁄4" Square × 0.170"
  • Weight: 0.015 Oz.
  • Termination Finishes: 100% Tin

  • Product Added to Cart
    Bourns
    TRIMMER 10K OHM 0.25W PC PIN
    Allied Stock #: 70155310
    Mfr's Part #: 3266W-1-103
    $4.020 Each
    Quantity added: