Bourns 3224W-1-501E

Image may be a representation.
See specs for product details.
Trimmer; Cermet; Rest 500 Ohms; SMD; 11 Turn; Pwr-Rtg 0.25W
Manufacturer #: 3224W-1-501E
Allied Stock #: 70153446

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.91 (Each)
1 $4.91
10 $4.17
25 $3.55
100 $3.02
250 $2.41
Availability

229 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dielectric Strength : 600 VAC
Dimensions : 0.19" L x 0.2" W x 0.155" H
Insulation Resistance : 100 Megohms
Load Life : 1000 hr @ +85 °C
Material, Element : Cermet
Mounting Type : Surface Mount
Number of Turns : 11
Power Rating : 0.25 W
Resistance : 500 Ohms
Resolution : Infinite
Rotational Life : 200 Cycles
Series : 3224 Series
Temperature Coefficient : ±100 ppm/°C
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -65 °C
Termination : SMD
Tolerance : ±10 %
Torque : 180 g-cm
Weight : 0.01 Oz.

Overview

These industrial 1⁄4-watt 4 mm 11-turn square surface mount cermet trimmers are sealed to withstand board wash processing. The pick and place centering design have flush adjustment. The design meets EIA/EIAJ/IPC/VRIC SMD standard trimmer footprint. Wiper idles when the stop is reached.

Features:

  • Resistance Tolerance: ±10%
  • Power Rating: 0.25 Watt at 85°C
  • Dielectric Strength: 600 VAC
  • Temperature Range: –65°C to +150°C
  • Load Life: 1000 Hours
  • Adjustment Tool: H-91
  • Terminal: J-Hook, Gull Wing

  • Product Added to Cart
    Bourns
    Trimmer; Cermet; Rest 500 Ohms; SMD; 11 Turn; Pwr-Rtg 0.25W
    Allied Stock #: 70153446
    Mfr's Part #: 3224W-1-501E
    $4.910 Each
    Quantity added: