Bourns 3214W-1-202E
Trimmer,Cermet,Rest 2 Kilohms,SMD,Pwr-Rtg 0.25W,Dim 0.19inLx0.2inWx0.139inH
Mfr. Part #: 3214W-1-202E / RS Stock #: 70153440
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.91
5
$2.68
10
$2.56
100
$2.33
250
$2.18
500
$1.89
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Dielectric Strength
600 VAC
Element Material
Cermet
Insulation Resistance
100 MOhms
Load Life
1000 hr @ 0.5 W, +85 °C
Maximum Operating Temperature
150 °C
Mechanical Angle
Wiper idles Degree(s)
Minimum Operating Temperature
-65 °C
Mounting Type
Surface Mount
Number of Turns
5
Power Rating
0.25 W
Primary Type
Trimmers
Resistance
2 Kiloohms
Rotational Life
200 Cycles
Temperature Coefficient
±100 ppm/°C
Termination
SMD
Tolerance
0.1 %
Torque
180 g/cm
Weight
0.02 oz
Overview
4 mm Square 5-turn, cermet, sealed trimmer.
Features:
Resistance Tolerance: ±10%
Power Rating: 0.25 Watt at 85°C
Dielectric Strength: 600 VAC
Temperature Range: -65°C to +150°C
Load Life: 1000 Hours
Adjustment Tool: H-91
Sealed to Withstand Board Wash Processing
Pick and Place Centering Design, with Flush Adjustment
4 mm Design Meets EIA/EIAJ/IPC/VECI SMD Standard Trimmer Footprint
Patent #5047746 Advanced Drive/Wiper Mechanism
Features: