Bourns 3214W-1-101E

Image may be a representation.
See specs for product details.
Trimmer; Cermet; Rest 100 Ohms; SMD; Pwr-Rtg 0.25W; Dim 0.19inLx0.2inWx0.139inH
Manufacturer #: 3214W-1-101E
Allied Stock #: 70153435

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$3.10 (Each)
1 $3.10
10 $2.65
25 $2.25
100 $1.91
250 $1.53
Availability

193 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle, Mechanical : Wiper idles
Dielectric Strength : 600 VAC
Dimensions : 0.19" L x 0.2" W x 0.139" H
Insulation Resistance : 100 Megohms
Load Life : 1000 hr @ 0.5 W, +85 °C
Material, Element : Cermet
Mounting Type : Surface Mount
Number of Turns : 5
Power Rating : 0.25 W
Resistance : 100 Ohms
Resolution : Infinite
Rotational Life : 200 Cycles
Series : 3214 Series
Temperature Coefficient : ±100 ppm/°C
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -65 °C
Termination : SMD
Tolerance : ±10 %
Torque : 180 g-cm
Weight : 0.02 Oz.

Overview

4 mm Square 5-turn, cermet, sealed trimmer.

Features:

  • Resistance Tolerance: ±10%
  • Power Rating: 0.25 Watt at 85°C
  • Dielectric Strength: 600 VAC
  • Temperature Range: –65°C to +150°C
  • Load Life: 1000 Hours
  • Adjustment Tool: H-91
  • Sealed to Withstand Board Wash Processing
  • Pick and Place Centering Design, with Flush Adjustment
  • 4 mm Design Meets EIA/EIAJ/IPC/VECI SMD Standard Trimmer Footprint
  • Patent #5047746 Advanced Drive/Wiper Mechanism

  • Product Added to Cart
    Bourns
    Trimmer; Cermet; Rest 100 Ohms; SMD; Pwr-Rtg 0.25W; Dim 0.19inLx0.2inWx0.139inH
    Allied Stock #: 70153435
    Mfr's Part #: 3214W-1-101E
    $3.100 Each
    Quantity added: