Bourns 3006P-1-503LF

Image may be a representation.
See specs for product details.
Trimmer; Cermet; Rest 50 Kilohms; PCB; Pwr-Rtg 0.75W; Dim 0.75InLx0.19InWx0.25InH
Mfr. Part#: 3006P-1-503LF
Allied Stock#: 70153563

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.058 (Each)
1 $2.058
10 $1.747 (Save 15%)
25 $1.486 (Save 28%)
100 $1.265 (Save 39%)
250 $1.004 (Save 51%)
Availability

14 can ship immediately.

800 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle, Mechanical : Wiper idles
Dielectric Strength : 1000 V
Dimensions : 0.75" L x 0.19" W x 0.25" H
Insulation Resistance : 1000 Megohms
Load Life : 1000 hr
Material, Element : Cermet
Mounting Type : PCB
Number of Turns : 15
Power Rating : 0.75 W
Resistance : 50 Kilohms
Resolution : Infinite
Rotational Life : 200 Cycles
Series : 3006 Series
Temperature Coefficient : ±100 ppm/°C
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -55 °C
Termination : Solderable Pins
Tolerance : ±10 %
Torque : 5 Oz./in.
Weight : 0.04 Oz.

Overview

1⁄4" High, low cost cermet trimmer offers infinite resolution. Sealed to withstand wave soldering and immersion cleaning.
Features:

  • Power Rating: 0.75 Watt at 70°C
  • Tolerance: ±10%
  • Low Temperature Coefficient: ±100 ppm/°C
  • Temperature Range: –55°C to +125°C
  • Load Life: 1000 Hours, 0.75 Watt at 70°C
  • Suffix: P, W and Y Styles
  • Dimensions: 3⁄4" × 0.19" × 0.25". See Drawings Above for Pin Configurations
  • Weight: 0.04 Oz.
  • Termination Finishes: 100% Tin

  • Product Added to Cart
    Bourns
    Trimmer; Cermet; Rest 50 Kilohms; PCB; Pwr-Rtg 0.75W; Dim 0.75InLx0.19InWx0.25InH
    Allied Stock #: 70153563
    Mfr's Part #: 3006P-1-503LF
    $2.058 Each
    Quantity added: