Bourns 3006P-1-105LF

Image may be a representation.
See specs for product details.
Trimmer; Cermet; Rest 1 Megohms; PCB; 15 Turns; Pwr-Rtg 0.75W
Manufacturer #: 3006P-1-105LF
Allied Stock #: 70153861

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.06 (Each)
1 $2.06
10 $1.75
25 $1.49
100 $1.27
250 $1.00
Availability

189 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dielectric Strength : 1000 VAC
Dimensions : 0.75" L x 0.19" W x 0.25" H
Insulation Resistance : 1000 Megohms
Material, Element : Cermet
Mounting Type : PCB
Number of Turns : 15
Power Rating : 0.75 W
Resistance : 1 Megohms
Resolution : Infinite
Rotational Life : 200 Cycles
Series : 3006 Series
Temperature Coefficient : ±100 ppm/°C
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -55 °C
Termination : Solderable Pins
Tolerance : ±10 %
Torque : 5 Oz./in.

Overview

1⁄4" High, low cost cermet trimmer offers infinite resolution. Sealed to withstand wave soldering and immersion cleaning.
Features:

  • Power Rating: 0.75 Watt at 70°C
  • Tolerance: ±10%
  • Low Temperature Coefficient: ±100 ppm/°C
  • Temperature Range: –55°C to +125°C
  • Load Life: 1000 Hours, 0.75 Watt at 70°C
  • Suffix: P, W and Y Styles
  • Dimensions: 3⁄4" × 0.19" × 0.25". See Drawings Above for Pin Configurations
  • Weight: 0.04 Oz.
  • Termination Finishes: 100% Tin

  • Product Added to Cart
    Bourns
    Trimmer; Cermet; Rest 1 Megohms; PCB; 15 Turns; Pwr-Rtg 0.75W
    Allied Stock #: 70153861
    Mfr's Part #: 3006P-1-105LF
    $2.060 Each
    Quantity added: