Bourns 2120-H-RC

Image may be a representation.
See specs for product details.
Inductor; Toroid; High Current; 470uH; 15%; 0.28 Ohm DCR Max; Horizontal
Manufacturer #: 2120-H-RC
Allied Stock #: 70154774

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.18 (Each)
100 $2.18
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Current Rating : 1.6 A
Inductance : 470 μH
Resistance, DC : 0.28 Ohms
Series : 2100 Series
Tolerance : ±15 %
Type : High Current

Overview

  • DC/DC Converter, EMI Filter Applications
  • Low Radiation
  • Low Core Loss
  • High Current Capacity
  • Horizontal or Vertical Mount
  • Low Cost
  • Operating Temperature –55°C to +105°C

  • Product Added to Cart
    Bourns
    Inductor; Toroid; High Current; 470uH; 15%; 0.28 Ohm DCR Max; Horizontal
    Allied Stock #: 70154774
    Mfr's Part #: 2120-H-RC
    $2.180 Each
    Quantity added: