Bourns 2046-60-C2FLF

Image may be a representation.
See specs for product details.
Tube; Gas Discharge; Radial; 3E; 8 x 10 mm; 20 kA; 600 V; FS
Mfr. Part#: 2046-60-C2FLF
Allied Stock#: 70281751

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.05 (Each)
1000 $1.05
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Capacitance : 2 pF
Current, AC Follow : 1 A
Current, Surge : 20 kA
Insulation Resistance : 10 GOhms
Mounting Type : Through Hole
Package Type : 8 x 10 mm
Series : 2046 Series
Temperature, Operating, Maximum : 85 °C
Temperature, Operating, Minimum : -30 °C
Voltage Rating : 600 V
Voltage, DC Holdover : 150 V
Voltage, DC Sparkover : 600 V

Overview

The new GDTs are primarily targeted to telecom applications requiring ITU compliance but are suitable for use in many other applications. The GDTs are 3-electrode devices with a maximum 8/20 μs surge current rating of up to 30 kA. Model 2028 and 2046 are offered as a core package for cassette or radial leaded for through-hole applications. An optional Fail-Short mechanism is available for thermal runaway protection.

Features:

  • Size: 8 mm Diameter, 10 mm Length
  • High Current Rating
  • Low Capacitance and Insertion Loss
  • Fail-Short Option Available
  • RoHS Compliant
  • UL Recognized

  • Product Added to Cart
    Bourns
    Tube; Gas Discharge; Radial; 3E; 8 x 10 mm; 20 kA; 600 V; FS
    Allied Stock #: 70281751
    Mfr's Part #: 2046-60-C2FLF
    $1.050 Each
    Quantity added: