Bourns 2017-15-SMC-RPLF

Image may be a representation.
See specs for product details.
GDT 150V 10KA 20% SURFACE MOUNT
Manufacturer #: 2017-15-SMC-RPLF
Allied Stock #: 70693758

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.65 (Each)
1000 $0.65
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 500

Specifications

Mounting Type : Surface Mount Vertical
Series : 2017 Series
Voltage Rating : 150 V

Overview

Bourns sets a new industry standard by offering this 2-electrode Gas Discharge Tube (GDT) in an innovative fl at package design. The Model 2017 Series with FLAT® Technology provides a volume and space-saving solution for high density and space-restricted PCB applications. The series is offered in a leadless version for cartridge or clamp fi t applications. Surface mount versions are available in vertical and horizontal mounting configurations.
Features:

  • Bourns® FLAT® GDT Technology
  • Flexible Mounting Options
  • Volume- and Space-Saving Design
  • Improved Impulse Performance
  • 10 kA 8/20 μs Rated
  • UL Recognized
    Applications:
  • Telecom CPE
  • Industrial Communications
  • Surge Protective Devices
  • High Density PCB Assemblies

  • Product Added to Cart
    Bourns
    GDT 150V 10KA 20% SURFACE MOUNT
    Allied Stock #: 70693758
    Mfr's Part #: 2017-15-SMC-RPLF
    $0.650 Each
    Quantity added: