Bomar Interconnect Products 364NT

Image may be a representation.
See specs for product details.
Jack; Connector; 50⁄ 75 Ohms; BNC; Zinc⁄ Brass; Phosphor Bronze
Mfr. Part#: 364NT
Allied Stock#: 70000441

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.59 (Each)
1 $0.59
10 $0.55
25 $0.53
50 $0.51
100 $0.49
250 $0.47
Availability

4597 can ship immediately.

15000 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connector Type : BNC
Diameter, Outer : 0.63" (15mm)
Finish : Nickel
For Use With : 364-Series BNC PCB Jacks
Impedance : 50⁄75 Ohms
Material : Brass
Material, Body : Zinc ; Brass
Material, Contact : Phosphor Bronze
Nut Size : 1/2-28
Nut Type : Jam
Primary Type : Fasteners
Series : 364 Series
Size, Thread : 1⁄2-28 UNEF-2B
Thickness : 0.09 in.
Type : Nuts

Overview

PC Board Right Angle Jack, 50/75 Ohms Impedance, Phosphor Bronze Contact

These high quality RF connectors are approved for use by the major manufacturers of computer networks and are used extensively for all interconnecting and accessory cables and panels.
These popular BNC board jacks meet, or exceed the highest industry standards. They are available in many standard configurations as shown. Additional versions are available upon request. All isolated jacks are constructed with molded Valox, in White or Black, over nickel-plated zinc bodies. Contacts are Phosphor Bronze and plated with gold. All metal versions are fully shielded. They are nickel-plated zinc and utilize the same phosphor bronze contacts with gold-plating.
These BNC jacks are manufactured to the highest standards to assure stability in maintaining impedance matching at 50 Ohms and 60 Ohms applications.

Product Added to Cart
Bomar Interconnect Products
Jack; Connector; 50⁄ 75 Ohms; BNC; Zinc⁄ Brass; Phosphor Bronze
Allied Stock #: 70000441
Mfr's Part #: 364NT
$0.590 Each
Quantity added: