Bomar Interconnect Products 361VH704EFT

Image may be a representation.
See specs for product details.
Conn; RF; BNC; Straight; PCB Jack; EdgeMount; 75Ohms; Body:Brass/Nickel; Cnt:Phos./Gold
Manufacturer #: 361VH704EFT
Allied Stock #: 70000391

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 80
Pricing (USD) & Availability
Special Pricing
$9.763 (Each)
1 $9.763
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$15.81 (Each)
1 $15.81
10 $15.11
25 $14.50
50 $13.97
100 $13.49
250 $13.07
Availability

80 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Angle : Straight
Color, Housing : Silver
Contact Plating : Gold
Finish, Housing : Nickel
Frequency : 1GHz
Impedance : 75 Ohm
Material, Contact : Phosphor Bronze
Mounting Type : Board Edge Mount
Packaging : Tray
Primary Type : BNC
Series : V-Bite Series
Termination : Solder
Type : PCB Jack

Overview

The V-Bite® is an industry award winning design PCB connector with all the advantages a designer could want. It edge mounts to the board which offers the lowest profile and utilizes very little PCB real estate.

Product Added to Cart
Bomar Interconnect Products
Conn; RF; BNC; Straight; PCB Jack; EdgeMount; 75Ohms; Body:Brass/Nickel; Cnt:Phos./Gold
Allied Stock #: 70000391
Mfr's Part #: 361VH704EFT
$9.763 Each
Quantity added: