Bomar Interconnect Products 300568S

Image may be a representation.
See specs for product details.
Plug; Modular; 24 to 26 AWG; Round Twisted Pair; Gold; UL Recognized
Mfr. Part#: 300568S
Allied Stock#: 70000514

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 314
Pricing (USD) & Availability
Standard Pricing
$1.97 (Each)
1 $1.97
10 $1.90
25 $1.78
50 $1.73
100 $1.63
250 $1.59
Availability

314 can ship immediately.

1000 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Agency Approvals : UL
Angle : Straight
Cable Type : Cat 5
Contact Plating : Gold
Number of Contacts : 8 Contacts
Primary Type : RJ45
Series : EZ RJ45 Series
Special Features : Shielded
Type : Modular Plug
Wire Size : 24-26

Overview

Modular Plugs, Gold Plating Contact, 24 to 26 AWG Wire Size

Category 5 Liner Plugs are supplied with an insertable liner for the conductors. The separated conductors are inserted into the liner, cut off squarely at bottom, inserted into RJ45 plug, then perfectly crimped. CXB300 series boots finish the installation with a color-coded strain relief assuring optimum performance. Kits and special packaging available.

Product Added to Cart
Bomar Interconnect Products
Plug; Modular; 24 to 26 AWG; Round Twisted Pair; Gold; UL Recognized
Allied Stock #: 70000514
Mfr's Part #: 300568S
$1.970 Each
Quantity added: