Bogen Communications, Inc. SPS2425
Power Supply; 24V DC; 2.5 A; Holster
Mfr. Part #: SPS2425 / RS Stock #: 70146512
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$127.77
5
$121.38
10
$117.55
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Connection Type
Pluggable Terminal Strip
Frequency
60 Hz
Input Voltage
24 VAC ; 27 VAC ; 48 VAC ; 100 VAC ; 110 VAC ; 115 VAC ; 120 VAC
Input Voltage Range
0-120 VAC
Mounting Type
Panel Mount
Output Current
0.3 A
Output Voltage
24 VDC
Primary Type
AC-DC
Weight
2 lb
Overview
Bogen's DC Power Supplies are designed to supply power to battery-operated, other low voltage DC equipment, or 24 V DC equipment from a 120 V AC source. They are rugged, versatile, and dependable, making them suitable for many types of telephone paging equipment, amplified speakers and horns, tone generators, and intercom systems. 12 V, 24 V, and 48 V models available. PRSLSI additionally provides talk battery for loop start trunks and a buffered audio output to drive up to 25 self-amplified speaker inputs.