Bogen Communications, Inc. S810T725PG8WVK

Image may be a representation.
See specs for product details.
Speaker; Ceiling; 70 Hz to 15 kHz; 70/25 V; Volume Ctrl w/ Knob; Off-White
Mfr. Part#: S810T725PG8WVK
Allied Stock#: 70146538

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$36.110 (Each)
1 $36.110
5 $34.310
10 $32.590
Availability

0 can ship immediately.

723 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter, Cone : 8 in.
Dimensions : 13" Dia. x 3-1/4" D
Finish : Off-White
Frequency Response : 70 Hz to 15 KHz
Power : 4 W
Power Supply : 70/25 V
Primary Type : Ceiling
Sound Level : 96 dB
Special Features : Volume Control w/ Knob

Overview

Bogen’s Ceiling Speaker Assemblies consist of an 8" Cone Speaker (S86 or S810) pre-assembled onto a 13"
steel ceiling grille painted with off-white (PG8W) or bright white (PG8U) enamel. Options for these assemblies
are recessed volume control (VR), volume control with knob (VK), and rear-mounted screw terminal
strip for power taps (BR).

Product Added to Cart
Bogen Communications, Inc.
Speaker; Ceiling; 70 Hz to 15 kHz; 70/25 V; Volume Ctrl w/ Knob; Off-White
Allied Stock #: 70146538
Mfr's Part #: S810T725PG8WVK
$36.110 Each
Quantity added: