Bogen Communications, Inc. RM350D

Image may be a representation.
See specs for product details.
Receiver; Digital; FM Dipole; AM Loop; PLL Synthesizer; Push Button; LCD Panel
Manufacturer #: RM350D
Allied Stock #: 70146554

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Depth : 8.5" (215.9mm)
Dimensions : 12 x 3.5 x 8.5 in.
Display : LCD
Frequency Range : 0.02 to 20 kHz
Height : 3.5" (88.9mm)
Indicator : LCD Panel
Output Type : Audio
Power Rating : 35 W
Priority : Lo-Z (XLR-312C connector)
Sensitivity : 80mV Aux; 750μV Lo-Z Mic
Weight : 14 lbs.
Width : 12" (304.8mm)

Overview

AM/FM 35 W Digital Receiver

  • 35-Watt audio output
  • Switch-selected page zones
  • Memory scan
  • Bass and treble controls
  • AUX input

  • 35 W Amplifier for 4-8 ohm, 25 V or 70 V Speaker Systems
  • Built-In AM/FM Tuner
  • 18 FM and 12 AM Station Presets
  • PLL-Synthesized Tuning for Drift-Free Operation
  • 2 Inputs: 1 MIC (Lo-Z), 1 AUX (Hi-Z)

  • Product Added to Cart
    Bogen Communications, Inc.
    Receiver; Digital; FM Dipole; AM Loop; PLL Synthesizer; Push Button; LCD Panel
    Allied Stock #: 70146554
    Mfr's Part #: RM350D
    $453.010 Each
    Quantity added: