Bogen Communications, Inc. CAM8PR0

Image may be a representation.
See specs for product details.
Mixer; MIC/Line; 20 Hz to 20 kHz +/- 1 dB; 120 VAC
Mfr. Part#: CAM8PR0
Allied Stock#: 70301176

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 70364084
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Controls : Gain/Trim, Input Level, Output Level
Dimensions : 19" W x 1-3/4" H x 7-1/2" D
Frequency Response : 20 Hz to 20 kHz (+⁄- 1 dB)
Mounting Type : Rack/Surface Mount
Type : MIC/Line
Voltage Rating : 120 VAC
Weight, Shipping : 7 lbs.

Overview

The Bogen CAM8PRO is an 8-input, dual-bus MIC/Line mixer that combines superb performance with a generous
array of simple-to-use features in a single-rack space design. It features 8 independently assignable inputs switchable
between MIC and Line. Each input has a trim control, a switchable low-cut filter, and a Main/Auxiliary bus
output selector. An additional Auxiliary input can be routed to the Main output, AUX output, or both by setting
internal jumpers. Phantom Power is provided for condenser microphones.
The CAM8PRO also features a built-in Compressor/Limiter with adjustable Threshold and Ratio Controls. A Bar
Graph Output Meter indicates output signal levels. The CAM8PRO also includes a headphone output. Solidly
engineered, the Bogen CAM8PRO mixer will provide many years of trouble-free operation.

Product Added to Cart
Bogen Communications, Inc.
Mixer; MIC/Line; 20 Hz to 20 kHz +/- 1 dB; 120 VAC
Allied Stock #: 70301176
Mfr's Part #: CAM8PR0
$681.600 Each
Quantity added: