Bogen Communications, Inc. BDT30A

Image may be a representation.
See specs for product details.
Loudspeaker; 225 Hz to 14 kHz; 30 W (RMS) (Continuous); 40 W (RMS) (Equalized)
Manufacturer #: BDT30A
Allied Stock #: 70146593

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$161.44 (Each)
1 $161.44
5 $153.37
10 $145.70
Availability

11 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 16-1/2" W x 9-3/4" H
Features : High Intelligibility and Efficiency, Weatherproof, Ideal for Both One-Way and Talk Back, Twin Reentrant Horns for Bi-Directional Projection
Finish : Textured Mocha Enamel
Frequency Response : 225 Hz to 14 KHz
Power Rating : 30 W (RMS) (Continuous), 40 W (RMS) (Equalized)
Primary Type : Speaker
Sensitivity : -22 dBm
Sound Level : 121 dB @ Four Feet on Axis with 30 W @ 1000 Hz
Supply Voltage : 25 to 70 V
Termination : Screw Terminal
Type : Horn Loudspeaker
Weight, Shipping : 8 lbs.

Overview

225 Hz to 14 kHz Frequency Response, -22 dBm Sensitivity, Loudspeakers

The Bogen SPT15A and SP158A are high-intelligibility horns for paging systems. Their weatherproof, all metal construction features a unique all-purpose mounting bracket. SPT15A has a variable impedance selector switch for 25 V or 70 V line. 20 watts equalized power rating. Models SPT30A and SP308A are similar to the SPT15A and SP 158 A, with twice the power handling capability. Model SPT5A is a 7.5 watt speaker with variable impedance selection for 25 V or 70 V line.
The BDT30A is a compact loudspeaker designed for one- or two-way sound and communication systems. Ideal for use in industrial plants, warehouses, schools, construction sites, transportation terminals, and recreational areas.

Product Added to Cart
Bogen Communications, Inc.
Loudspeaker; 225 Hz to 14 kHz; 30 W (RMS) (Continuous); 40 W (RMS) (Equalized)
Allied Stock #: 70146593
Mfr's Part #: BDT30A
$161.440 Each
Quantity added: