Bogen Communications, Inc. A6TBLK

Image may be a representation.
See specs for product details.
Speaker; 50 Hz to 20 kHz; Metal Alloy; 6 in.; Mineral Filled Polypropylene
Manufacturer #: A6TBLK
Allied Stock #: 70146528

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$228.32 (Each)
1 $228.32
5 $220.95
10 $214.05
Availability

0 can ship immediately.

276 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter, Cone : 6 in.
Dimensions : 7-1/8" W x 13-7/16" H x 7-11/16" D
Frequency Response : 50 Hz to 20 KHz
Material, Cone : Metal Alloy
Power : 32 W
Primary Type : PA

Overview

A Series, All Environment Loudspeaker, 50 Hz to 20 kHz Frequency Response

  • Gold-plated, rust proof connectors
  • Low-resonance cabinet structure
  • Easy to grip, oversized mounting knobs
  • Corrosion-resistant driver frame & mounting hardware

  • 6" Hard Anodized Metal-Alloy Woofers
  • A2 Models have 1/2" Polycarbonate Tweeter
  • A6 and A8 Models have 11/8" Pure Titanium, Low Distortion, Inverted Tweeter
  • Magnetic Liquid Suspension
  • Completely Weatherproof
  • 8 Ohm or 70 V Transformer Model
  • Fine Detail of Sound with Ultra-Low Distortion
  • Rugged and Durable, Attractive Cabinet

  • Product Added to Cart
    Bogen Communications, Inc.
    Speaker; 50 Hz to 20 kHz; Metal Alloy; 6 in.; Mineral Filled Polypropylene
    Allied Stock #: 70146528
    Mfr's Part #: A6TBLK
    $228.320 Each
    Quantity added: