Block USA PVSE 230/24-10

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; DIN; pri sw mode; 1PH; 100-240VAC; 10A; economy
Mfr. Part#: PVSE 230/24-10
Allied Stock#: 70635139

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$277.930 (Each)
1 $277.930
3 $264.040
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 10 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : DIN Rail Mount
Number of Outputs : 1 Output
Power, Output : 240 W
Primary Type : AC-DC
Series : PVSE Series
Type : Industrial
Voltage, Input Range : 85-264 VAC
Voltage, Output : 24 VDC
Product Added to Cart
Block USA
Power Supply; AC-DC; DIN; pri sw mode; 1PH; 100-240VAC; 10A; economy
Allied Stock #: 70635139
Mfr's Part #: PVSE 230/24-10
$277.930 Each
Quantity added: