Block USA PEL 230/24-2,5

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 1PH; DIN; pri sw mode; 100/240Vi; 24VDC 2.5A out
Mfr. Part#: PEL 230/24-2,5
Allied Stock#: 70635252

RoHS Compliant Part

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 2.5 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : DIN Rail Mount
Number of Outputs : 1 Output
Power, Output : 60 W
Primary Type : AC-DC
Series : PEL Series
Type : Industrial
Voltage, Input Range : 85-264 VAC
Voltage, Output : 24 VDC

Overview

PEL 230 Series Single Phase Power Supplies
PEL 230 series is a range of single phase switched mode power supplies optimized for installlation in control panels in the building automation

Product Added to Cart
Block USA
Power Supply; AC-DC; 1PH; DIN; pri sw mode; 100/240Vi; 24VDC 2.5A out
Allied Stock #: 70635252
Mfr's Part #: PEL 230/24-2,5
$84.170 Each
Quantity added: