Block USA DCT 24-0,5

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; 1PH; non-stab; DIN; 230Vi; 24VDC 0.5A out
Mfr. Part#: DCT 24-0,5
Allied Stock#: 70635266

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$47.510 (Each)
1 $47.510
3 $45.130 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Enclosed
Current, Output : 0.5 A
Input Voltage : 230 VAC
Mounting Type : DIN Rail Mount
Number of Outputs : 1 Output
Power, Output : 12 W
Primary Type : AC-DC
Series : DCT Series
Type : Industrial
Voltage, Input Range : 230 VAC
Voltage, Output : 24 VDC
Product Added to Cart
Block USA
Power Supply; AC-DC; 1PH; non-stab; DIN; 230Vi; 24VDC 0.5A out
Allied Stock #: 70635266
Mfr's Part #: DCT 24-0,5
$47.510 Each
Quantity added: