Bivar, Inc. UDD-650-D

Image may be a representation.
See specs for product details.
Press-In Card Guide; Static Dissipative Clip; 6.5in.; 0.08 in. Slot; Nylon; Black
Manufacturer #: UDD-650-D
Allied Stock #: 70537094

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Item updated.
See Part #: 70537093
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Color : Black
Length : 6.5" (165.1mm)
Material : Nylon
Series : UDD Series
Slot Size : 0.08 in.
Special Features : Static Dissipative Clip
Type : Press-In Card Guide

Overview

Features

  • UL Rated 94V-0 precision molded nylon is strong and economical, while providing ruggedized performance with minimal friction during the insertion and removal process.
  • Conductive snap-in card guides accommodate various PCB board sizes and offer a wide selection of lengths to cover most standard/custom subrack depths.
  • Tapered guide entry on both ends provides for simplified chassis installation and PCB insertion.
  • A PCB channel depth of 0.200" (5mm) offers greater design flexibility and reliability, as well as excellent retention for high vibration environments.
  • Pre-installed clips provide integrated grounding contact from the PCB to chassis.

  • Product Added to Cart
    Bivar, Inc.
    Press-In Card Guide; Static Dissipative Clip; 6.5in.; 0.08 in. Slot; Nylon; Black
    Allied Stock #: 70537094
    Mfr's Part #: UDD-650-D
    $1.778 Each
    Quantity added: