Bivar, Inc. UDD-500-C

Image may be a representation.
See specs for product details.
Press-In Card Guide; Grounding Clip; 5.0in.; 0.08 in. Slot; Nylon; Black
Mfr. Part#: UDD-500-C
Allied Stock#: 70537087

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.06 (Each)
100 $2.06
200 $1.75
300 $1.55
Availability

2000 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Color : Black
Length : 5" (127mm)
Material : Nylon
Series : UDD Series
Slot Size : 0.08 in.
Special Features : Grounding Clip
Type : Press-In Card Guide

Overview

Features

  • UL Rated 94V-0 precision molded nylon is strong and economical, while providing ruggedized performance with minimal friction during the insertion and removal process.
  • Conductive snap-in card guides accommodate various PCB board sizes and offer a wide selection of lengths to cover most standard/custom subrack depths.
  • Tapered guide entry on both ends provides for simplified chassis installation and PCB insertion.
  • A PCB channel depth of 0.200" (5mm) offers greater design flexibility and reliability, as well as excellent retention for high vibration environments.
  • Pre-installed clips provide integrated grounding contact from the PCB to chassis.

  • Product Added to Cart
    Bivar, Inc.
    Press-In Card Guide; Grounding Clip; 5.0in.; 0.08 in. Slot; Nylon; Black
    Allied Stock #: 70537087
    Mfr's Part #: UDD-500-C
    $2.060 Each
    Quantity added: