Bivar, Inc. T-175-090

Image may be a representation.
See specs for product details.
LED Strip Mount; Vertical; 5mm LED; 0.090in.; 2 Lead; Square; Molded Nylon; Natural
Manufacturer #: T-175-090
Allied Stock #: 70537040

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Color : Natural
Configuration : Vertical 12 Station
For Use With : 5mm LED
Leads : 2 Leads
Material : Nylon
Series : T175 Series
Shape : Square
Size : 0.090 in.
Type : LED Strip Mount

Overview

Features

  • Material: Nylon 6/6, 94V-2, Natural.
  • Station Mounts Assure Even Spacing and Elevation
  • 12 Station Strip-Mount
  • Body Thickness: 0.040"(1.0mm)
  • Mount for Standard 5mm (T1-3/4) LEDs

  • Product Added to Cart
    Bivar, Inc.
    LED Strip Mount; Vertical; 5mm LED; 0.090in.; 2 Lead; Square; Molded Nylon; Natural
    Allied Stock #: 70537040
    Mfr's Part #: T-175-090
    $0.404 Each
    Quantity added: