Bivar, Inc. SRS-2-095

Image may be a representation.
See specs for product details.
Self Retaining PVC Screw Spacer; .095in. Length; .25 OD; .174 ID; (M3.5)Screw; Gry
Manufacturer #: SRS-2-095
Allied Stock #: 70536734

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.043 (Each)
1000 $0.043
2000 $0.042
5000 $0.041
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1000

Multiples Of: 1000

Specifications

Color : Gray
Diameter, Inner : 0.174" (4.42mm)
Diameter, Outer : 0.25" (6.35mm)
Length : 0.095" (2.41 mm)
Material : Polyvinyl Chloride (PVC)
Screw Size : #6 (M3.5)
Series : SRS Series
Special Features : Self Retaining
Type : Screw Spacer

Overview

Features

  • Material: Gray Rigid PVC material, UL Rated 94V-0
  • Ribbed inner-wall design assures a snug fit onto standard screw #4
  • Height Dimension can range from 0.050(1.3mm) through 1.250(31.8mm)

  • Product Added to Cart
    Bivar, Inc.
    Self Retaining PVC Screw Spacer; .095in. Length; .25 OD; .174 ID; (M3.5)Screw; Gry
    Allied Stock #: 70536734
    Mfr's Part #: SRS-2-095
    $0.043 Each
    Quantity added: