Bivar, Inc. SMFLP25-5.5

Image may be a representation.
See specs for product details.
Light Pipe Assembly; Vertical SMD Adapter; 5.5in. Length
Mfr. Part#: SMFLP25-5.5
Allied Stock#: 70536431

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.54 (Each)
100 $1.54
200 $1.46
400 $1.39
800 $1.25
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Color : Clear
Configuration : Single
Lens Style : Round with Flat Top, 7mm
Series : SMFLP Series
Type : Flexible 5.5" (139.7mm) - Fiber Optic

Overview

Bivar SMFLP Series Flexible Light Pipes

The SMFLP Series Flexible Light Pipes are comprised of two items; an adapter and a 1 mm or 2 mm diameter optical fiber with lens cap assembly. The adapter is mounted directly to the PCB and the lens cap is connected to the panel. This two-piece press-fit installation allows for convenient hot-swap removal, removes the current in hazardous environments, and provides ESD protection for sensitive components. Flexible light pipes move light greater distances.

Features:

  • Flexible Light Pipes
  • Fiber Optic
  • Complete System
  • Variety of Lengths

  • Product Added to Cart
    Bivar, Inc.
    Light Pipe Assembly; Vertical SMD Adapter; 5.5in. Length
    Allied Stock #: 70536431
    Mfr's Part #: SMFLP25-5.5
    $1.540 Each
    Quantity added: